
50.625 PA/FL | |
|---|---|
DigiKey Part Number | 2291-50.625PA/FL-ND |
Manufacturer | |
Manufacturer Product Number | 50.625 PA/FL |
Description | CABLE GLAND 11-16.99MM M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱134.58000 | ₱134.58 |
| 10 | ₱114.45500 | ₱1,144.55 |
| 25 | ₱107.26160 | ₱2,681.54 |
| 50 | ₱102.14020 | ₱5,107.01 |
| 100 | ₱97.26300 | ₱9,726.30 |
| 250 | ₱91.16628 | ₱22,791.57 |
| 500 | ₱86.81438 | ₱43,407.19 |
| 1,000 | ₱82.67207 | ₱82,672.07 |
| 2,500 | ₱77.49885 | ₱193,747.12 |


