



50.640 PA7001L | |
|---|---|
DigiKey Part Number | 2291-50.640PA7001L-ND |
Manufacturer | |
Manufacturer Product Number | 50.640 PA7001L |
Description | PERFECT CABLE GLAND M 40X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱530.59000 | ₱530.59 |
| 10 | ₱450.91300 | ₱4,509.13 |
| 30 | ₱417.26700 | ₱12,518.01 |
| 50 | ₱402.48660 | ₱20,124.33 |
| 100 | ₱383.28170 | ₱38,328.17 |
| 250 | ₱359.29136 | ₱89,822.84 |
| 500 | ₱342.15524 | ₱171,077.62 |
| 1,000 | ₱325.84212 | ₱325,842.12 |











