
K341-1025-02 | |
|---|---|
DigiKey Part Number | 2291-K341-1025-02-ND |
Manufacturer | |
Manufacturer Product Number | K341-1025-02 |
Description | PERFECT FIX CABLE GLAND M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱197.11000 | ₱197.11 |
| 10 | ₱167.33600 | ₱1,673.36 |
| 25 | ₱156.83080 | ₱3,920.77 |
| 50 | ₱149.33940 | ₱7,466.97 |
| 100 | ₱142.20540 | ₱14,220.54 |
| 250 | ₱133.30148 | ₱33,325.37 |
| 500 | ₱126.93798 | ₱63,468.99 |
| 1,000 | ₱120.88233 | ₱120,882.33 |
| 2,500 | ₱113.32103 | ₱283,302.58 |

