
M40M32/6/OM | |
|---|---|
DigiKey Part Number | 2291-M40M32/6/OM-ND |
Manufacturer | |
Manufacturer Product Number | M40M32/6/OM |
Description | REDUCER M40/M32 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M40 to M32 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱465.09000 | ₱465.09 |
| 10 | ₱395.23300 | ₱3,952.33 |
| 25 | ₱370.47240 | ₱9,261.81 |
| 50 | ₱352.78620 | ₱17,639.31 |
| 100 | ₱335.93940 | ₱33,593.94 |
| 250 | ₱314.91232 | ₱78,728.08 |
| 500 | ₱299.89142 | ₱149,945.71 |
| 1,000 | ₱285.59168 | ₱285,591.68 |

