
DW4P001ZF2 | |
|---|---|
DigiKey Part Number | DW4P001ZF2-ND |
Manufacturer | |
Manufacturer Product Number | DW4P001ZF2 |
Description | CONN PLUG 1POS IN-LINE SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Plug, Male Blades Connector Screw Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Single Pole | |
Connector Type | Plug, Male Blades | |
Number of Positions | 1 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 4 AWG | |
Features | - | |
Color | Red | |
Fastening Type | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 100 A | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱1,328.25680 | ₱132,825.68 |

