FI-XB30SL-HF10-R3000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 811
Unit Price: ₱1,009.97000
Datasheet
30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Bottom Mount, Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-XB30SL-HF10-R3000

DigiKey Part Number
670-2497-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FI-XB30SL-HF10-R3000
Description
CONN RCPT 30P 0.039 GOLD SMD R/A
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Bottom Mount, Surface Mount, Right Angle Gold
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Cutout, Bottom Mount, Surface Mount, Right Angle
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Beige
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-40°C ~ 80°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Grounding Pins, Shielded, Solder Retention
Current Rating (Amps)
1A per Contact
Voltage Rating
200V
Applications
General Purpose
Insulation Material
Plastic
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes