
FR02C061JA1-R5000 | |
|---|---|
DigiKey Part Number | 670-FR02C061JA1-R5000TR-ND - Tape & Reel (TR) 670-2739-1-ND - Cut Tape (CT) 670-2739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR02C061JA1-R5000 |
Description | CONN FPC 61POS 0.2MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FR02C061JA1-R5000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 61 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.032" (0.81mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.25A per Contact | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱138.75000 | ₱138.75 |
| 10 | ₱117.90900 | ₱1,179.09 |
| 25 | ₱110.52480 | ₱2,763.12 |
| 50 | ₱105.24860 | ₱5,262.43 |
| 100 | ₱100.21670 | ₱10,021.67 |
| 250 | ₱93.93656 | ₱23,484.14 |
| 500 | ₱89.45244 | ₱44,726.22 |
| 1,000 | ₱86.88047 | ₱86,880.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱76.04583 | ₱380,229.15 |


