



HD1S040HA1R6000 | |
|---|---|
DigiKey Part Number | 670-2669-2-ND - Tape & Reel (TR) 670-2669-1-ND - Cut Tape (CT) 670-2669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD1S040HA1R6000 |
Description | CONN RCPT 40P 0.02 GOLD SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | HD1S040HA1R6000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | 100V | |
Applications | General Purpose | |
Insulation Material | Plastic, Halogen Free | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱69.49500 | ₱694.95 |
| 25 | ₱65.14760 | ₱1,628.69 |
| 50 | ₱62.02720 | ₱3,101.36 |
| 100 | ₱59.06170 | ₱5,906.17 |
| 250 | ₱55.36008 | ₱13,840.02 |
| 500 | ₱52.71604 | ₱26,358.02 |
| 1,000 | ₱50.20005 | ₱50,200.05 |
| 2,500 | ₱48.72548 | ₱121,813.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱44.24118 | ₱265,447.08 |
| 12,000 | ₱42.13168 | ₱505,580.16 |











