JC26C2-DSR16E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JAE Electronics
In Stock: 0
Unit Price: ₱519.28000
Datasheet
Position Card Connector CompactFlash® - Type I, II Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC26C2-DSR16E

DigiKey Part Number
670-1948-ND
Manufacturer
Manufacturer Product Number
JC26C2-DSR16E
Description
CONN COMPACT FLASH CARD SNAP-IN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position Card Connector CompactFlash® - Type I, II Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Card Type
CompactFlash® - Type I, II
Number of Positions
-
Connector Type
Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Right
Mounting Type
Snap-In
Features
Card Guides
Height Above Board
-
Mounting Feature
Normal, Standard - Top
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
43₱562.06884₱24,168.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.