
MX60A000XD3 | |
|---|---|
DigiKey Part Number | 670-MX60A000XD3-ND |
Manufacturer | |
Manufacturer Product Number | MX60A000XD3 |
Description | CONN DUMMY PIN SIGNAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For MX60A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | MX60A Series | |
Features | IP69K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.37200 | ₱63.72 |
| 25 | ₱5.97880 | ₱149.47 |
| 50 | ₱5.69300 | ₱284.65 |
| 100 | ₱5.41310 | ₱541.31 |
| 250 | ₱5.07368 | ₱1,268.42 |
| 500 | ₱4.83188 | ₱2,415.94 |
| 1,000 | ₱4.60083 | ₱4,600.83 |
| 2,500 | ₱4.31237 | ₱10,780.92 |

