


SD92305 | |
|---|---|
DigiKey Part Number | 1655-SD92305TR-ND - Tape & Reel (TR) 1655-SD92305CT-ND - Cut Tape (CT) 1655-SD92305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD92305 |
Description | TVS DIODE 5VWM 12.3VC SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A (8/20µs) | |
Power - Peak Pulse | 92W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱7.32500 | ₱73.25 |
| 100 | ₱3.97200 | ₱397.20 |
| 500 | ₱2.44512 | ₱1,222.56 |
| 1,000 | ₱1.66740 | ₱1,667.40 |
| 2,000 | ₱1.41729 | ₱2,834.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱1.27824 | ₱10,225.92 |
| 16,000 | ₱1.11150 | ₱17,784.00 |
| 24,000 | ₱1.00034 | ₱24,008.16 |
| 56,000 | ₱0.88919 | ₱49,794.64 |
| 200,000 | ₱0.73914 | ₱147,828.00 |

