
PS-16SM-D4P1-1C | |
|---|---|
DigiKey Part Number | PS-16SM-D4P1-1C-ND |
Manufacturer | |
Manufacturer Product Number | PS-16SM-D4P1-1C |
Description | CONN RCPT 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱255.47000 | ₱255.47 |
| 10 | ₱217.17900 | ₱2,171.79 |
| 100 | ₱184.59310 | ₱18,459.31 |
| 500 | ₱164.77724 | ₱82,388.62 |
| 1,000 | ₱156.91782 | ₱156,917.82 |


