
PS-D4C60 | |
|---|---|
DigiKey Part Number | PS-D4C60-ND |
Manufacturer | |
Manufacturer Product Number | PS-D4C60 |
Description | CONN RCPT HSG 60POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.01000 | ₱131.01 |
| 10 | ₱111.06100 | ₱1,110.61 |
| 25 | ₱104.09360 | ₱2,602.34 |
| 50 | ₱99.12700 | ₱4,956.35 |
| 100 | ₱94.39270 | ₱9,439.27 |
| 250 | ₱88.47700 | ₱22,119.25 |
| 500 | ₱84.85876 | ₱42,429.38 |

