
ST-JN4-P-C1-100-(A534G) | |
|---|---|
DigiKey Part Number | ST-JN4-P-C1-100-(A534G)-ND |
Manufacturer | |
Manufacturer Product Number | ST-JN4-P-C1-100-(A534G) |
Description | MEMORY CARD CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | - | |
Number of Positions | - | |
Connector Type | - | |
Insertion, Removal Method | - | |
Ejector Side | - | |
Mounting Type | - | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱4,937.05200 | ₱24,685.26 |

