
ST1W008S4AC100 | |
|---|---|
DigiKey Part Number | ST1W008S4AC100-ND |
Manufacturer | |
Manufacturer Product Number | ST1W008S4AC100 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.079" (2.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

