ST1W008S4GR2000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 4,940
Unit Price: ₱99.71000
Datasheet
8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1W008S4GR2000

DigiKey Part Number
ST1W008S4GR2000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST1W008S4GR2000
Description
CONN MICRO SD CARD R/A SMD
Customer Reference
Detailed Description
8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ST1W008S4GR2000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
8
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.055" (1.40mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.