
TX25-140P-LT-H1E | |
|---|---|
DigiKey Part Number | 670-1431-ND |
Manufacturer | |
Manufacturer Product Number | TX25-140P-LT-H1E |
Description | CONN PLUG 140POS R/A GOLD |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | ₱236.60299 | ₱62,463.19 |


