



RJW20-10MP | |
|---|---|
DigiKey Part Number | 4285-RJW20-10MP-ND |
Manufacturer | |
Manufacturer Product Number | RJW20-10MP |
Description | 2MM W TO W CONNECTOR 10P MALE HO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱12.44600 | ₱124.46 |
| 25 | ₱11.64800 | ₱291.20 |
| 50 | ₱11.10020 | ₱555.01 |
| 100 | ₱10.56420 | ₱1,056.42 |
| 250 | ₱9.90196 | ₱2,475.49 |
| 500 | ₱9.42914 | ₱4,714.57 |
| 1,000 | ₱8.97835 | ₱8,978.35 |
| 3,000 | ₱8.30782 | ₱24,923.46 |

