



STA12-06WV-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-06WV-ETTR-ND - Tape & Reel (TR) 4285-STA12-06WV-ETCT-ND - Cut Tape (CT) 4285-STA12-06WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-06WV-ET |
Description | 1.25 MM W TO B CONNECTOR 6P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱20.42600 | ₱204.26 |
| 25 | ₱19.15120 | ₱478.78 |
| 50 | ₱18.23420 | ₱911.71 |
| 100 | ₱17.36480 | ₱1,736.48 |
| 250 | ₱16.27384 | ₱4,068.46 |
| 500 | ₱15.49610 | ₱7,748.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱14.33924 | ₱21,508.86 |
| 3,000 | ₱13.65462 | ₱40,963.86 |
| 4,500 | ₱13.26946 | ₱59,712.57 |
| 7,500 | ₱12.79976 | ₱95,998.20 |
| 10,500 | ₱12.49954 | ₱131,245.17 |
| 15,000 | ₱12.18905 | ₱182,835.75 |
| 37,500 | ₱11.42658 | ₱428,496.75 |




