Connector Header Surface Mount 9 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 9 position 0.049" (1.25mm)
STA12-09WV-ET
STA12-09WV-ET

STA12-09WV-ET

DigiKey Part Number
4285-STA12-09WV-ETTR-ND - Tape & Reel (TR)
4285-STA12-09WV-ETCT-ND - Cut Tape (CT)
4285-STA12-09WV-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STA12-09WV-ET
Description
1.25 MM W TO B CONNECTOR 9P HEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 9 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.156" (3.96mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1.5A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱33.16900₱331.69
25₱31.10880₱777.72
50₱29.62020₱1,481.01
100₱28.20290₱2,820.29
250₱26.43304₱6,608.26
500₱25.17060₱12,585.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱23.29159₱34,937.39
3,000₱22.17979₱66,539.37
4,500₱21.55432₱96,994.44
7,500₱20.79160₱155,937.00
10,500₱20.30417₱213,193.79
15,000₱19.79994₱296,999.10
Manufacturers Standard Package