
J32SMX-A-G-G-I-25M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-G-G-I-25M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-G-G-I-25M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-G-G-I-25M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-G-G-I-25M0 |
Description | CRYSTAL 25,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱9.52800 | ₱95.28 |
| 25 | ₱9.00400 | ₱225.10 |
| 50 | ₱8.64660 | ₱432.33 |
| 100 | ₱8.28340 | ₱828.34 |
| 250 | ₱7.83440 | ₱1,958.60 |
| 500 | ₱7.51044 | ₱3,755.22 |
| 1,000 | ₱7.19960 | ₱7,199.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.73332 | ₱20,199.96 |
| 6,000 | ₱6.45463 | ₱38,727.78 |
| 9,000 | ₱6.29708 | ₱56,673.72 |
| 15,000 | ₱6.10403 | ₱91,560.45 |
| 21,000 | ₱5.98015 | ₱125,583.15 |
| 30,000 | ₱5.85160 | ₱175,548.00 |

