
J49SMH-F-G-G-K-24M0 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-F-G-G-K-24M0TR-ND - Tape & Reel (TR) 1908-J49SMH-F-G-G-K-24M0CT-ND - Cut Tape (CT) 1908-J49SMH-F-G-G-K-24M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-F-G-G-K-24M0 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.89800 | ₱108.98 |
| 25 | ₱10.29040 | ₱257.26 |
| 50 | ₱9.86140 | ₱493.07 |
| 100 | ₱9.45060 | ₱945.06 |
| 250 | ₱8.93728 | ₱2,234.32 |
| 500 | ₱8.56686 | ₱4,283.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.21254 | ₱8,212.54 |
| 2,000 | ₱7.87251 | ₱15,745.02 |
| 3,000 | ₱7.68036 | ₱23,041.08 |
| 5,000 | ₱7.44494 | ₱37,224.70 |
| 7,000 | ₱7.29377 | ₱51,056.39 |
| 10,000 | ₱7.13689 | ₱71,368.90 |

