20 MHz ±30ppm Crystal 30pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SMH-P-G-G-K-20M0

DigiKey Part Number
1908-J49SMH-P-G-G-K-20M0TR-ND - Tape & Reel (TR)
1908-J49SMH-P-G-G-K-20M0CT-ND - Cut Tape (CT)
1908-J49SMH-P-G-G-K-20M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-P-G-G-K-20M0
Description
CRYSTAL 20.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 30pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
30pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,616
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱10.89800₱108.98
25₱10.29040₱257.26
50₱9.86140₱493.07
100₱9.45060₱945.06
250₱8.93728₱2,234.32
500₱8.56686₱4,283.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱8.21254₱8,212.54
2,000₱7.87251₱15,745.02
3,000₱7.68036₱23,041.08
5,000₱7.44494₱37,224.70
7,000₱7.29377₱51,056.39
10,000₱7.13689₱71,368.90
Manufacturers Standard Package