
O 25,0-JT21ETE-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O25,0-JT21ETE-A-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O25,0-JT21ETE-A-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O25,0-JT21ETE-A-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 25,0-JT21ETE-A-K-3,3-LF |
Description | OSC TCXO 25MHZ 3.3V CLPSNWV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱238.20000 | ₱238.20 |
| 10 | ₱207.11500 | ₱2,071.15 |
| 25 | ₱195.84800 | ₱4,896.20 |
| 50 | ₱187.74920 | ₱9,387.46 |
| 100 | ₱179.98390 | ₱17,998.39 |
| 250 | ₱170.22248 | ₱42,555.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱163.19796 | ₱81,598.98 |
| 1,000 | ₱156.46882 | ₱156,468.82 |
| 1,500 | ₱152.66437 | ₱228,996.55 |
| 2,500 | ₱148.00724 | ₱370,018.10 |
| 3,500 | ₱145.01922 | ₱507,567.27 |

