
O 26,0-JT21G-E-M-1,8-LF | |
|---|---|
DigiKey Part Number | 1908-O26,0-JT21G-E-M-1,8-LFTR-ND - Tape & Reel (TR) 1908-O26,0-JT21G-E-M-1,8-LFCT-ND - Cut Tape (CT) 1908-O26,0-JT21G-E-M-1,8-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT21G-E-M-1,8-LF |
Description | OSC TCXO 26MHZ 1.8V SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱172.10000 | ₱172.10 |
| 10 | ₱149.35100 | ₱1,493.51 |
| 25 | ₱141.25280 | ₱3,531.32 |
| 50 | ₱135.41680 | ₱6,770.84 |
| 100 | ₱129.81900 | ₱12,981.90 |
| 250 | ₱122.77068 | ₱30,692.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱117.69938 | ₱58,849.69 |
| 1,000 | ₱112.84189 | ₱112,841.89 |
| 1,500 | ₱110.09604 | ₱165,144.06 |
| 2,500 | ₱106.73361 | ₱266,834.03 |
| 3,500 | ₱104.57643 | ₱366,017.51 |
| 5,000 | ₱102.33906 | ₱511,695.30 |

