30 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 30,0-JT32C-A-K-3,3-LF

DigiKey Part Number
1908-1041-2-ND - Tape & Reel (TR)
1908-1041-1-ND - Cut Tape (CT)
1908-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 30,0-JT32C-A-K-3,3-LF
Description
XTAL OSC TCXO 30.0000MHZ HCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱170.91000₱170.91
10₱148.33900₱1,483.39
25₱140.25200₱3,506.30
50₱134.46400₱6,723.20
100₱128.90190₱12,890.19
250₱121.90360₱30,475.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱116.86926₱58,434.63
1,000₱112.04571₱112,045.71
1,500₱109.31871₱163,978.07
2,500₱105.98042₱264,951.05
3,500₱103.83887₱363,436.04
5,000₱101.61683₱508,084.15
Manufacturers Standard Package