
O 32,0-JT32C-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1044-2-ND - Tape & Reel (TR) 1908-1044-1-ND - Cut Tape (CT) 1908-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 32,0-JT32C-A-K-3,3-LF |
Description | XTAL OSC TCXO 32.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱170.91000 | ₱170.91 |
| 10 | ₱148.33900 | ₱1,483.39 |
| 25 | ₱140.25200 | ₱3,506.30 |
| 50 | ₱134.46400 | ₱6,723.20 |
| 100 | ₱128.90190 | ₱12,890.19 |
| 250 | ₱121.90360 | ₱30,475.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱116.86926 | ₱58,434.63 |
| 1,000 | ₱112.04571 | ₱112,045.71 |
| 1,500 | ₱109.31871 | ₱163,978.07 |
| 2,500 | ₱105.98042 | ₱264,951.05 |
| 3,500 | ₱103.83887 | ₱363,436.04 |
| 5,000 | ₱101.61683 | ₱508,084.15 |

