
O 38,40-JT21CT-A-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O38,40-JT21CT-A-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O38,40-JT21CT-A-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O38,40-JT21CT-A-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JT21CT-A-P-3,3-LF |
Description | OSC TCXO 38.40MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱135.18000 | ₱135.18 |
| 10 | ₱117.31400 | ₱1,173.14 |
| 25 | ₱110.92960 | ₱2,773.24 |
| 50 | ₱106.34440 | ₱5,317.22 |
| 100 | ₱101.94960 | ₱10,194.96 |
| 250 | ₱96.41620 | ₱24,104.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱92.43112 | ₱46,215.56 |
| 1,000 | ₱88.61457 | ₱88,614.57 |
| 1,500 | ₱86.45707 | ₱129,685.60 |
| 2,500 | ₱83.81448 | ₱209,536.20 |
| 3,500 | ₱82.11894 | ₱287,416.29 |
| 5,000 | ₱80.36046 | ₱401,802.30 |

