
O 38,40-JT21ETE-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O38,40-JT21ETE-A-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O38,40-JT21ETE-A-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O38,40-JT21ETE-A-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JT21ETE-A-K-3,3-LF |
Description | OSC TCXO 38.4MHZ 3.3V CLPSNWV SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱269.76000 | ₱269.76 |
| 10 | ₱234.15100 | ₱2,341.51 |
| 25 | ₱221.45440 | ₱5,536.36 |
| 50 | ₱212.30760 | ₱10,615.38 |
| 100 | ₱203.53000 | ₱20,353.00 |
| 250 | ₱192.49180 | ₱48,122.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱184.54902 | ₱92,274.51 |
| 1,000 | ₱176.94151 | ₱176,941.51 |
| 1,500 | ₱172.64259 | ₱258,963.89 |
| 2,500 | ₱167.37814 | ₱418,445.35 |
| 3,500 | ₱164.00155 | ₱574,005.43 |

