
O 38,40-JT21ETE-A-P-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O38,40-JT21ETE-A-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O38,40-JT21ETE-A-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O38,40-JT21ETE-A-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JT21ETE-A-P-3,3-LF |
Description | OSC TCXO 38.4MHZ 3.3V CLPSNWV SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱312.64000 | ₱312.64 |
| 10 | ₱271.66700 | ₱2,716.67 |
| 25 | ₱256.89880 | ₱6,422.47 |
| 50 | ₱246.27500 | ₱12,313.75 |
| 100 | ₱236.09790 | ₱23,609.79 |
| 250 | ₱225.04660 | ₱56,261.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱214.09178 | ₱107,045.89 |
| 1,000 | ₱205.27242 | ₱205,272.42 |
| 1,500 | ₱200.28610 | ₱300,429.15 |
| 2,500 | ₱194.18183 | ₱485,454.57 |

