
O 39,0-JT21ETE-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O39,0-JT21ETE-A-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O39,0-JT21ETE-A-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O39,0-JT21ETE-A-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 39,0-JT21ETE-A-K-3,3-LF |
Description | OSC TCXO 39MHZ 3.3V CLPSNWV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱172.72834 | ₱86,364.17 |
| 1,000 | ₱165.60676 | ₱165,606.76 |
| 1,500 | ₱161.58178 | ₱242,372.67 |
| 2,500 | ₱156.65342 | ₱391,633.55 |
| 3,500 | ₱153.49149 | ₱537,220.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱242.37000 | ₱242.37 |
| 10 | ₱210.74700 | ₱2,107.47 |
| 25 | ₱199.30200 | ₱4,982.55 |
| 50 | ₱191.06020 | ₱9,553.01 |
| 100 | ₱183.16980 | ₱18,316.98 |
| 250 | ₱176.75632 | ₱44,189.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱252.49000 | ₱252.49 |
| 10 | ₱219.20400 | ₱2,192.04 |
| 25 | ₱207.28160 | ₱5,182.04 |
| 50 | ₱198.70640 | ₱9,935.32 |
| 100 | ₱190.49450 | ₱19,049.45 |
| 250 | ₱180.16256 | ₱45,040.64 |

