
Q 0,032768-JTX210-6-20-T3-HMR-80K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX210-6-20-T3-HMR-80K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX210-6-20-T3-HMR-80K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX210-6-20-T3-HMR-80K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-6-20-T3-HMR-80K-LF |
Description | XTAL 32.768KHZ 6PF 80KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±400ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱18.93700 | ₱189.37 |
| 25 | ₱17.93640 | ₱448.41 |
| 50 | ₱17.18620 | ₱859.31 |
| 100 | ₱16.47750 | ₱1,647.75 |
| 250 | ₱15.58068 | ₱3,895.17 |
| 500 | ₱14.93752 | ₱7,468.76 |
| 1,000 | ₱14.31880 | ₱14,318.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.39141 | ₱40,174.23 |
| 6,000 | ₱12.83749 | ₱77,024.94 |
| 9,000 | ₱12.52436 | ₱112,719.24 |
| 15,000 | ₱12.14070 | ₱182,110.50 |
| 21,000 | ₱11.89457 | ₱249,785.97 |
| 30,000 | ₱11.63923 | ₱349,176.90 |


