
Q 0,032768-JTX310-9-10-T2-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1329-2-ND - Tape & Reel (TR) 1908-1329-1-ND - Cut Tape (CT) 1908-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-9-10-T2-HMR-LF |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱40.13700 | ₱401.37 |
| 25 | ₱37.94520 | ₱948.63 |
| 50 | ₱36.38500 | ₱1,819.25 |
| 100 | ₱34.87840 | ₱3,487.84 |
| 250 | ₱32.98116 | ₱8,245.29 |
| 500 | ₱31.61748 | ₱15,808.74 |
| 1,000 | ₱30.30916 | ₱30,309.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱28.34739 | ₱85,042.17 |
| 6,000 | ₱27.17644 | ₱163,058.64 |
| 9,000 | ₱26.51431 | ₱238,628.79 |
| 15,000 | ₱25.70361 | ₱385,554.15 |
| 21,000 | ₱25.18358 | ₱528,855.18 |

