
HX5401NLT | |
|---|---|
DigiKey Part Number | 553-HX5401NLTTR-ND - Tape & Reel (TR) 553-HX5401NLTCT-ND - Cut Tape (CT) 553-HX5401NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5401NLT |
Description | XFRMR MODULE QUAD 1GP 1:1 BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.120" L x 0.680" W (28.45mm x 17.27mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,509.59000 | ₱1,509.59 |
| 10 | ₱1,359.22900 | ₱13,592.29 |
| 25 | ₱1,303.04920 | ₱32,576.23 |
| 50 | ₱1,261.90020 | ₱63,095.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | ₱1,192.09294 | ₱202,655.80 |
| 340 | ₱1,154.11929 | ₱392,400.56 |
| 510 | ₱1,132.42031 | ₱577,534.36 |



