
Q 24,0-JXS11-10-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-Q24,0-JXS11-10-10/15-T1-FU-WA-LFTR-ND - Tape & Reel (TR) 1908-Q24,0-JXS11-10-10/15-T1-FU-WA-LFCT-ND - Cut Tape (CT) 1908-Q24,0-JXS11-10-10/15-T1-FU-WA-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS11-10-10/15-T1-FU-WA-LF |
Description | CRYSTAL 24,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱25.48700 | ₱254.87 |
| 25 | ₱24.10600 | ₱602.65 |
| 50 | ₱23.10540 | ₱1,155.27 |
| 100 | ₱22.15260 | ₱2,215.26 |
| 250 | ₱20.94968 | ₱5,237.42 |
| 500 | ₱20.08264 | ₱10,041.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱19.25132 | ₱19,251.32 |
| 2,000 | ₱18.45485 | ₱36,909.70 |
| 3,000 | ₱18.00455 | ₱54,013.65 |
| 5,000 | ₱17.45291 | ₱87,264.55 |
| 7,000 | ₱17.09885 | ₱119,691.95 |
| 10,000 | ₱16.73159 | ₱167,315.90 |

