
Q 26,0-JXS32P4-12-20/20-T1-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q26,0-JXS32P4-12-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q26,0-JXS32P4-12-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q26,0-JXS32P4-12-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS32P4-12-20/20-T1-FU-AEC-LF |
Description | CRYSTAL 26MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 12pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 45 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱30.30916 | ₱30,309.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱40.13700 | ₱401.37 |
| 25 | ₱37.94520 | ₱948.63 |
| 50 | ₱36.38500 | ₱1,819.25 |
| 100 | ₱34.87840 | ₱3,487.84 |
| 250 | ₱32.98116 | ₱8,245.29 |
| 500 | ₱31.61748 | ₱15,808.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |

