
Q 27,120-JXS32-8-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1204-2-ND - Tape & Reel (TR) 1908-1204-1-ND - Cut Tape (CT) 1908-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS32-8-10/10-FU-WA-LF |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱31.68100 | ₱316.81 |
| 25 | ₱29.96560 | ₱749.14 |
| 50 | ₱28.72700 | ₱1,436.35 |
| 100 | ₱27.54190 | ₱2,754.19 |
| 250 | ₱26.04716 | ₱6,511.79 |
| 500 | ₱24.96812 | ₱12,484.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱23.93553 | ₱23,935.53 |
| 2,000 | ₱22.94551 | ₱45,891.02 |
| 3,000 | ₱22.38584 | ₱67,157.52 |
| 5,000 | ₱21.70014 | ₱108,500.70 |
| 7,000 | ₱21.26029 | ₱148,822.03 |
| 10,000 | ₱20.80391 | ₱208,039.10 |

