Q 27,120-JXS32-9-10/10-FU-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 992
Unit Price: ₱42.28000
Datasheet

Similar


Jauch Quartz
In Stock: 1,900
Unit Price: ₱42.28000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: ₱27.60023
Datasheet

Similar


Jauch Quartz
In Stock: 2,673
Unit Price: ₱42.28000
Datasheet

Similar


Jauch Quartz
In Stock: 224
Unit Price: ₱42.28000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: ₱28.92760
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: ₱25.10688
Datasheet

Similar


Jauch Quartz
In Stock: 786
Unit Price: ₱36.33000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱20.21008
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱20.21008
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱20.21008
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ₱0.00000
Datasheet
27.12 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 27,120-JXS32-9-10/10-FU-WA-LF

DigiKey Part Number
1908-1206-2-ND - Tape & Reel (TR)
1908-1206-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Q 27,120-JXS32-9-10/10-FU-WA-LF
Description
CRYSTAL 27.1200MHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱39.30000₱39.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱25.10688₱25,106.88
Manufacturers Standard Package