
Q 32,0-JXS21P4-12-20/20-T1-FU-AEC-LF | |
|---|---|
cms-digikey-product-number | 1908-Q32,0-JXS21P4-12-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS21P4-12-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS21P4-12-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | Q 32,0-JXS21P4-12-20/20-T1-FU-AEC-LF |
cms-description | CRYSTAL 32MHZ 12PF SMD |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 32 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | ₱33.61240 | ₱33,612.40 |
| 2,000 | ₱32.16474 | ₱64,329.48 |

