32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 32,0-JXS32-8-10/10-FU-WA-LF

DigiKey Part Number
1908-1300-2-ND - Tape & Reel (TR)
1908-1300-1-ND - Cut Tape (CT)
1908-1300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 32,0-JXS32-8-10/10-FU-WA-LF
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,001
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱34.12200₱341.22
25₱32.27600₱806.90
50₱30.94220₱1,547.11
100₱29.66190₱2,966.19
250₱28.05044₱7,012.61
500₱26.88802₱13,444.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱25.77622₱25,776.22
2,000₱24.71028₱49,420.56
3,000₱24.10743₱72,322.29
5,000₱23.36921₱116,846.05
7,000₱22.89544₱160,268.08
10,000₱22.40402₱224,040.20
Manufacturers Standard Package