New at DigiKey
40 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 40,0-JXS08-8-10/15-T1-FU-LF

DigiKey Part Number
1908-Q40,0-JXS08-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR)
1908-Q40,0-JXS08-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT)
1908-Q40,0-JXS08-8-10/15-T1-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 40,0-JXS08-8-10/15-T1-FU-LF
Description
CRYSTAL 40.0MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1x.80)
Size / Dimension
0.039" L x 0.031" W (1.00mm x 0.80mm)
Height - Seated (Max)
0.012" (0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱74.44000₱74.44
10₱64.85000₱648.50
25₱61.33640₱1,533.41
50₱58.79960₱2,939.98
100₱56.37000₱5,637.00
250₱53.30676₱13,326.69
500₱51.10342₱25,551.71
1,000₱48.99059₱48,990.59
2,500₱46.92254₱117,306.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱44.42108₱222,105.40
10,000₱42.58933₱425,893.30
Manufacturers Standard Package