
Q 40,0-JXS21P4-8-10/50-T3-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q40,0-JXS21P4-8-10/50-T3-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q40,0-JXS21P4-8-10/50-T3-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q40,0-JXS21P4-8-10/50-T3-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS21P4-8-10/50-T3-FU-AEC-LF |
Description | CRYSTAL 40,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱39.89900 | ₱398.99 |
| 25 | ₱37.73080 | ₱943.27 |
| 50 | ₱36.17060 | ₱1,808.53 |
| 100 | ₱34.67000 | ₱3,467.00 |
| 250 | ₱32.78584 | ₱8,196.46 |
| 500 | ₱31.42930 | ₱15,714.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱30.12992 | ₱30,129.92 |
| 2,000 | ₱28.88384 | ₱57,767.68 |
| 3,000 | ₱28.17946 | ₱84,538.38 |
| 5,000 | ₱27.31678 | ₱136,583.90 |
| 7,000 | ₱26.76313 | ₱187,341.91 |
| 10,000 | ₱26.18884 | ₱261,888.40 |

