50 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 50,0-JXS11-8-10/10-FU-LF

DigiKey Part Number
1908-Q500-JXS11-8-10/10-FU-LFTR-ND - Tape & Reel (TR)
1908-Q500-JXS11-8-10/10-FU-LFCT-ND - Cut Tape (CT)
1908-Q500-JXS11-8-10/10-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 50,0-JXS11-8-10/10-FU-LF
Description
CRYSTAL 50.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,151
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱44.07000₱44.07
10₱38.11200₱381.12
25₱36.03960₱900.99
50₱34.53900₱1,726.95
100₱33.11580₱3,311.58
250₱31.31616₱7,829.04
500₱30.02034₱15,010.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱28.77813₱28,778.13
2,000₱27.58833₱55,176.66
3,000₱26.91541₱80,746.23
5,000₱26.09124₱130,456.20
7,000₱25.56260₱178,938.20
10,000₱25.01386₱250,138.60
Manufacturers Standard Package