
Q 59,970-JXS08-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q59,970-JXS08-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q59,970-JXS08-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q59,970-JXS08-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 59,970-JXS08-8-10/15-T1-FU-LF |
Description | CRYSTAL 59.970MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59.97 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 59.97 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1x.80) | |
Size / Dimension | 0.039" L x 0.031" W (1.00mm x 0.80mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱55.26200 | ₱552.62 |
| 25 | ₱52.26120 | ₱1,306.53 |
| 50 | ₱50.09340 | ₱2,504.67 |
| 100 | ₱48.02110 | ₱4,802.11 |
| 250 | ₱45.41284 | ₱11,353.21 |
| 500 | ₱43.53462 | ₱21,767.31 |
| 1,000 | ₱41.73502 | ₱41,735.02 |
| 2,500 | ₱39.47069 | ₱98,676.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱37.84105 | ₱189,205.25 |
| 10,000 | ₱36.27983 | ₱362,798.30 |
| 15,000 | ₱35.39739 | ₱530,960.85 |

