
1.05.05I.0175 | |
|---|---|
DigiKey Part Number | 4034-1.05.05I.0175-ND |
Manufacturer | |
Manufacturer Product Number | 1.05.05I.0175 |
Description | MMCX STRAIGHT FEMALE CONNECTOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱158.40000 | ₱158.40 |
| 10 | ₱134.40400 | ₱1,344.04 |
| 25 | ₱125.93640 | ₱3,148.41 |
| 50 | ₱119.92180 | ₱5,996.09 |
| 100 | ₱114.19900 | ₱11,419.90 |
| 300 | ₱105.67543 | ₱31,702.63 |
| 500 | ₱101.93412 | ₱50,967.06 |
| 1,000 | ₱97.07007 | ₱97,070.07 |
| 2,500 | ₱90.99692 | ₱227,492.30 |

