Image for 1.05I.0031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.05I.0031

DigiKey Part Number
4034-1.05I.0031-ND
Manufacturer
Manufacturer Product Number
1.05I.0031
Description
SMA STRAIGHT FEMALE PCB CONNECTO
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱111.36000₱111.36
10₱94.68500₱946.85
25₱88.75320₱2,218.83
50₱84.50140₱4,225.07
100₱80.46400₱8,046.40
300₱74.45537₱22,336.61
500₱71.81850₱35,909.25
1,000₱68.39079₱68,390.79
2,500₱64.11129₱160,278.23
Manufacturers Standard Package