
10-53-1-01XX | |
|---|---|
DigiKey Part Number | 4034-10-53-1-01XX-ND |
Manufacturer | |
Manufacturer Product Number | 10-53-1-01XX |
Description | FAKRA FEMALE FOR RG174 OR RG316 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 10 | ₱111.83500 | ₱1,118.35 |
| 25 | ₱104.83200 | ₱2,620.80 |
| 50 | ₱99.82960 | ₱4,991.48 |
| 100 | ₱95.05370 | ₱9,505.37 |
| 300 | ₱87.96130 | ₱26,388.39 |
| 500 | ₱84.84684 | ₱42,423.42 |
| 1,000 | ₱80.79744 | ₱80,797.44 |
| 2,500 | ₱75.74212 | ₱189,355.30 |

