
10-5I-1-0041 | |
|---|---|
DigiKey Part Number | 4034-10-5I-1-0041-ND |
Manufacturer | |
Manufacturer Product Number | 10-5I-1-0041 |
Description | SMA RA FEMALE PCB CONNECTOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱118.50000 | ₱118.50 |
| 10 | ₱100.46100 | ₱1,004.61 |
| 25 | ₱94.13680 | ₱2,353.42 |
| 50 | ₱89.63460 | ₱4,481.73 |
| 100 | ₱85.35300 | ₱8,535.30 |
| 300 | ₱78.98117 | ₱23,694.35 |
| 500 | ₱76.18350 | ₱38,091.75 |
| 1,000 | ₱72.54798 | ₱72,547.98 |
| 2,500 | ₱68.00848 | ₱170,021.20 |

