Image for 10-5I-1-005X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-5I-1-005X

DigiKey Part Number
4034-10-5I-1-005X-ND
Manufacturer
Manufacturer Product Number
10-5I-1-005X
Description
FAKRA STRAIGHT MALE PCB CONNECTO
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Number of Ports
1
Features
Code C
Housing Color
Blue
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱203.66000₱203.66
10₱172.99300₱1,729.93
25₱162.14280₱4,053.57
50₱154.37740₱7,718.87
100₱147.01110₱14,701.11
300₱136.04000₱40,812.00
500₱131.22438₱65,612.19
1,000₱124.96448₱124,964.48
2,500₱117.14771₱292,869.28
Manufacturers Standard Package