
10-5I-1-00XX | |
|---|---|
DigiKey Part Number | 4034-10-5I-1-00XX-ND |
Manufacturer | |
Manufacturer Product Number | 10-5I-1-00XX |
Description | FAKRA RA MALE PCB CONNECTOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code H | |
Housing Color | Violet, Heather | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱210.21000 | ₱210.21 |
| 10 | ₱178.41200 | ₱1,784.12 |
| 25 | ₱167.24040 | ₱4,181.01 |
| 50 | ₱159.24860 | ₱7,962.43 |
| 100 | ₱151.63810 | ₱15,163.81 |
| 300 | ₱140.32363 | ₱42,097.09 |
| 500 | ₱135.35596 | ₱67,677.98 |
| 1,000 | ₱128.89836 | ₱128,898.36 |
| 2,500 | ₱120.83624 | ₱302,090.60 |

